P-Channel 20 V 4.6A (Tc) 830mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2070U-7

DigiKey Part Number
31-DMP2070U-7TR-ND - Tape & Reel (TR)
31-DMP2070U-7CT-ND - Cut Tape (CT)
31-DMP2070U-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2070U-7
Description
MOSFET BVDSS: 8V~24V SOT23 T&R 3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.6A (Tc) 830mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
44mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 10 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
118 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
830mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 433
Factory Stock: 1 023 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42400 €4,24 €
1000,27380 €27,38 €
5000,20910 €104,55 €
1 0000,18820 €188,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15681 €470,43 €
6 0000,14383 €862,98 €
9 0000,13722 €1 234,98 €
15 0000,12979 €1 946,85 €
21 0000,12540 €2 633,40 €
30 0000,12500 €3 750,00 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,82280 €