P-Channel 30 V 400mA (Ta) 500mW (Ta) Surface Mount X1-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP32D4SFB-7B

DigiKey Part Number
DMP32D4SFB-7BDITR-ND - Tape & Reel (TR)
DMP32D4SFB-7BDICT-ND - Cut Tape (CT)
DMP32D4SFB-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP32D4SFB-7B
Description
MOSFET P-CH 30V 400MA 3DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 400mA (Ta) 500mW (Ta) Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
2.4Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
51 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X1-DFN1006-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 657
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18900 €1,89 €
1000,11890 €11,89 €
5000,08824 €44,12 €
1 0000,07832 €78,32 €
2 0000,06995 €139,90 €
5 0000,06087 €304,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05359 €535,90 €
20 0000,04900 €980,00 €
30 0000,04666 €1 399,80 €
50 0000,04403 €2 201,50 €
70 0000,04248 €2 973,60 €
100 0000,04109 €4 109,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37510 €