
DMT10H009LSS-13 | |
|---|---|
DigiKey Part Number | 31-DMT10H009LSS-13TR-ND - Tape & Reel (TR) 31-DMT10H009LSS-13CT-ND - Cut Tape (CT) 31-DMT10H009LSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT10H009LSS-13 |
Description | MOSFET N-CH 100V 13A/48A 8SO T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 13A (Ta), 48A (Tc) 1.8W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2309 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,91500 € | 9,15 € |
| 100 | 0,61190 € | 61,19 € |
| 500 | 0,48216 € | 241,08 € |
| 1 000 | 0,44040 € | 440,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,38335 € | 958,38 € |
| 5 000 | 0,35627 € | 1 781,35 € |
| 7 500 | 0,35392 € | 2 654,40 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,75450 € |


