DMT10H032LDVW-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,28872 €

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,31356 €

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,32864 €
Image for DMT10H032LDVW-13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT10H032LDVW-13

DigiKey Part Number
31-DMT10H032LDVW-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMT10H032LDVW-13
Description
MOSFET 2N-CH 100V 6.9A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 6.9A (Ta) 1.2W (Ta) Surface Mount PowerDI3333-8 (SWP) (Type UXD)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
6.9A (Ta)
Rds On (Max) @ Id, Vgs
32mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
683pF @ 50V
Power - Max
1.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PowerDI3333-8 (SWP) (Type UXD)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,27511 €825,33 €
6 0000,25483 €1 528,98 €
9 0000,24516 €2 206,44 €
Manufacturers Standard Package
Unit Price without VAT:0,27511 €
Unit Price with VAT:0,33288 €