
DZ23C10-7-F | |
|---|---|
DigiKey Part Number | DZ23C10-FDITR-ND - Tape & Reel (TR) DZ23C10-FDICT-ND - Cut Tape (CT) DZ23C10-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C10-7-F |
Description | DIODE ZENER ARRAY 10V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 10 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 10 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,08990 € | 8,99 € |
| 500 | 0,08266 € | 41,33 € |
| 1 000 | 0,07506 € | 75,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06578 € | 197,34 € |
| 6 000 | 0,06410 € | 384,60 € |
| 9 000 | 0,05026 € | 452,34 € |
| 15 000 | 0,04693 € | 703,95 € |
| 21 000 | 0,04496 € | 944,16 € |
| 30 000 | 0,04304 € | 1 291,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

