
DZ23C15Q-7-F | |
|---|---|
DigiKey Part Number | 31-DZ23C15Q-7-FTR-ND - Tape & Reel (TR) 31-DZ23C15Q-7-FCT-ND - Cut Tape (CT) 31-DZ23C15Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C15Q-7-F |
Description | DIODE ZENER ARRAY 14.7V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 14.7 V 300 mW ±6.12% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 14.7 V | |
Tolerance | ±6.12% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,11450 € | 11,45 € |
| 500 | 0,08176 € | 40,88 € |
| 1 000 | 0,07401 € | 74,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05594 € | 167,82 € |
| 6 000 | 0,05593 € | 335,58 € |
| 9 000 | 0,05482 € | 493,38 € |
| 15 000 | 0,04532 € | 679,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

