
DZDH0401DW-7 | |
|---|---|
DigiKey Part Number | 31-DZDH0401DW-7TR-ND - Tape & Reel (TR) 31-DZDH0401DW-7CT-ND - Cut Tape (CT) 31-DZDH0401DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZDH0401DW-7 |
Description | IC OR CTRLR N+1 SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller P-Channel 1:1 SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | DZDH0401DW-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | P-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | 3A | |
Current - Supply | 11.6 µA | |
Voltage - Supply | 40V | |
Applications | General Purpose | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09920 € | 2,48 € |
| 100 | 0,08450 € | 8,45 € |
| 250 | 0,07740 € | 19,35 € |
| 500 | 0,07316 € | 36,58 € |
| 1 000 | 0,06967 € | 69,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06534 € | 196,02 € |
| 6 000 | 0,06323 € | 379,38 € |
| 9 000 | 0,06217 € | 559,53 € |
| 15 000 | 0,06100 € | 915,00 € |
| 21 000 | 0,06031 € | 1 266,51 € |
| 30 000 | 0,05965 € | 1 789,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |










