
FCX591QTA | |
|---|---|
DigiKey Part Number | 31-FCX591QTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCX591QTA |
Description | TRANS PNP 60V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,18846 € | 188,46 € |
| 2 000 | 0,17087 € | 341,74 € |
| 3 000 | 0,16188 € | 485,64 € |
| 5 000 | 0,15180 € | 759,00 € |
| 7 000 | 0,14582 € | 1 020,74 € |
| 10 000 | 0,14001 € | 1 400,10 € |
| 25 000 | 0,12726 € | 3 181,50 € |
| 50 000 | 0,12522 € | 6 261,00 € |
| Unit Price without VAT: | 0,18846 € |
|---|---|
| Unit Price with VAT: | 0,22804 € |


