
FZT717TA | |
|---|---|
DigiKey Part Number | 31-FZT717TATR-ND - Tape & Reel (TR) 31-FZT717TACT-ND - Cut Tape (CT) 31-FZT717TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT717TA |
Description | TRANS PNP 12V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 3 A 110MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 50mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68000 € | 6,80 € |
| 100 | 0,44860 € | 44,86 € |
| 500 | 0,34912 € | 174,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,31706 € | 317,06 € |
| 2 000 | 0,29010 € | 580,20 € |
| 3 000 | 0,27636 € | 829,08 € |
| 5 000 | 0,26092 € | 1 304,60 € |
| 7 000 | 0,25177 € | 1 762,39 € |
| 10 000 | 0,24289 € | 2 428,90 € |
| 25 000 | 0,23774 € | 5 943,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

