
FZT968TA | |
|---|---|
DigiKey Part Number | FZT968TATR-ND - Tape & Reel (TR) FZT968TACT-ND - Cut Tape (CT) FZT968TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT968TA |
Description | TRANS PNP 12V 6A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 6 A 80MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 250mA, 6A | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 1V | |
Power - Max | 3 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85400 € | 8,54 € |
| 100 | 0,56920 € | 56,92 € |
| 500 | 0,44720 € | 223,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,40792 € | 407,92 € |
| 2 000 | 0,37490 € | 749,80 € |
| 3 000 | 0,35806 € | 1 074,18 € |
| 5 000 | 0,33916 € | 1 695,80 € |
| 7 000 | 0,32796 € | 2 295,72 € |
| 10 000 | 0,32273 € | 3 227,30 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |

