
PAM8602ENHR | |
|---|---|
DigiKey Part Number | PAM8602ENHRDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM8602ENHR |
Description | IC AMP CLASS AB LOW VOLT 24SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Class AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | - | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 3.3V, 5V | |
Features | Overvoltage Protection | |
Mounting Type | - | |
Operating Temperature | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,43417 € | 1 085,42 € |
| 5 000 | 0,42366 € | 2 118,30 € |
| 7 500 | 0,41840 € | 3 138,00 € |
| 12 500 | 0,41257 € | 5 157,12 € |
| 17 500 | 0,40916 € | 7 160,30 € |
| Unit Price without VAT: | 0,43417 € |
|---|---|
| Unit Price with VAT: | 0,52535 € |

