
PT7M3808G33ZCEX | |
|---|---|
DigiKey Part Number | 31-PT7M3808G33ZCEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT7M3808G33ZCEX |
Description | RESET GENERATOR W-DFN2020-6 T&R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-TDFN (2x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.07V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 700ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15721 € | 471,63 € |
| 6 000 | 0,15285 € | 917,10 € |
| 9 000 | 0,15067 € | 1 356,03 € |
| 15 000 | 0,14825 € | 2 223,75 € |
| 21 000 | 0,14684 € | 3 083,64 € |
| 30 000 | 0,14548 € | 4 364,40 € |
| Unit Price without VAT: | 0,15721 € |
|---|---|
| Unit Price with VAT: | 0,19022 € |

