Diode 80 V 250mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4448HW-7

DigiKey Part Number
31-MMBD4448HW-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD4448HW-7
Description
DIODE STANDARD 80V 250MA SOT323
Customer Reference
Detailed Description
Diode 80 V 250mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Capacitance @ Vr, F
3.5pF @ 6V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,00015 €0,45 €
6 0000,00013 €0,78 €
9 0000,00012 €1,08 €
15 0000,00011 €1,65 €
21 0000,00010 €2,10 €
30 0000,00009 €2,70 €
75 0000,00008 €6,00 €
150 0000,00007 €10,50 €
300 0000,00006 €18,00 €
Manufacturers Standard Package
Unit Price without VAT:0,00015 €
Unit Price with VAT:0,00018 €