RS2G_HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1 457
Unit Price: 0,26000 €
Datasheet
Diode 400 V 1.5A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1.5A Surface Mount SMB
DO-214AA

RS2G_HF

DigiKey Part Number
31-RS2G_HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS2G_HF
Description
DIODE STANDARD 400V 1.5A SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount SMB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05727 €171,81 €
6 0000,05161 €309,66 €
9 0000,04872 €438,48 €
15 0000,04548 €682,20 €
21 0000,04355 €914,55 €
30 0000,04168 €1 250,40 €
75 0000,03758 €2 818,50 €
150 0000,03593 €5 389,50 €
Manufacturers Standard Package
Unit Price without VAT:0,05727 €
Unit Price with VAT:0,06930 €