


SBR15U100CTLQ-13 | |
|---|---|
DigiKey Part Number | SBR15U100CTLQ-13DITR-ND - Tape & Reel (TR) SBR15U100CTLQ-13DICT-ND - Cut Tape (CT) SBR15U100CTLQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR15U100CTLQ-13 |
Description | DIODE ARR SBR 100V 15A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | SBR15U100CTLQ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,63800 € | 6,38 € |
| 100 | 0,39110 € | 39,11 € |
| 500 | 0,38184 € | 190,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,35358 € | 883,95 € |
| 5 000 | 0,33929 € | 1 696,45 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |

