


SDM160S1F-7 | |
|---|---|
DigiKey Part Number | 31-SDM160S1F-7TR-ND - Tape & Reel (TR) 31-SDM160S1F-7CT-ND - Cut Tape (CT) 31-SDM160S1F-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM160S1F-7 |
Description | DIODE SCHOTTKY 60V 1A SOD123F |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SDM160S1F-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23400 € | 2,34 € |
| 100 | 0,14800 € | 14,80 € |
| 500 | 0,11060 € | 55,30 € |
| 1 000 | 0,09851 € | 98,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08062 € | 241,86 € |
| 6 000 | 0,07308 € | 438,48 € |
| 9 000 | 0,06924 € | 623,16 € |
| 15 000 | 0,06492 € | 973,80 € |
| 21 000 | 0,06237 € | 1 309,77 € |
| 30 000 | 0,05988 € | 1 796,40 € |
| 75 000 | 0,05519 € | 4 139,25 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |









