


SMA6J30CAQ-13 | |
|---|---|
DigiKey Part Number | 31-SMA6J30CAQ-13TR-ND - Tape & Reel (TR) 31-SMA6J30CAQ-13CT-ND - Cut Tape (CT) 31-SMA6J30CAQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J30CAQ-13 |
Description | TVS DIODE 30VWM 48.4VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32100 € | 3,21 € |
| 100 | 0,21260 € | 21,26 € |
| 500 | 0,16438 € | 82,19 € |
| 1 000 | 0,13253 € | 132,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11790 € | 589,50 € |
| 10 000 | 0,11554 € | 1 155,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

