


SMBJ12AQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMBJ12AQ-13-FTR-ND - Tape & Reel (TR) 31-SMBJ12AQ-13-FCT-ND - Cut Tape (CT) 31-SMBJ12AQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12AQ-13-F |
Description | TVS DIODE 12VWM 19.9VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26000 € | 2,60 € |
| 100 | 0,17640 € | 17,64 € |
| 500 | 0,13770 € | 68,85 € |
| 1 000 | 0,12134 € | 121,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11016 € | 330,48 € |
| 6 000 | 0,08907 € | 534,42 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

