


SMCJ17CA-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ17CA-13-FTR-ND - Tape & Reel (TR) 31-SMCJ17CA-13-FCT-ND - Cut Tape (CT) 31-SMCJ17CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ17CA-13-F |
Description | TVS DIODE 17VWM 27.6VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 53.3A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ17CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 53.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,13900 € | 11,39 € |
| 100 | 0,77100 € | 77,10 € |
| 500 | 0,61328 € | 306,64 € |
| 1 000 | 0,58067 € | 580,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48323 € | 1 449,69 € |
| 6 000 | 0,47441 € | 2 846,46 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,15380 € |

