SMCJ28A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3 665
Unit Price: 1,29000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3 000
Unit Price: 0,62664 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 138
Unit Price: 1,89000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 793
Unit Price: 1,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4 259
Unit Price: 1,74000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 251
Unit Price: 0,42000 €
Datasheet

Similar


YAGEO
In Stock: 2 498
Unit Price: 0,26000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,14604 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43030 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43030 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 16 403
Unit Price: 0,52000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,06050 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 12,90900 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 12,90900 €
Datasheet
45.4V Clamp 33A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 33A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ28A-13

DigiKey Part Number
SMCJ28ADITR-ND - Tape & Reel (TR)
SMCJ28ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ28A-13
Description
TVS DIODE 28VWM 45.4VC SMC
Customer Reference
Detailed Description
45.4V Clamp 33A Ipp Tvs Diode Surface Mount SMC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,28000 €1,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,40879 €12 263,70 €
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,54880 €