113V Clamp 13.3A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 13.3A Ipp Tvs Diode Surface Mount SMC
DO-214AC SMB

SMCJ70CA-13

DigiKey Part Number
SMCJ70CADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ70CA-13
Description
TVS DIODE 70VWM 113VC SMC
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Surface Mount SMC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 771
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
SMCJ70CADICT-ND
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,93800 €9,38 €
1000,66040 €66,04 €
5000,53678 €268,39 €
1 0000,49633 €496,33 €
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,68190 €