Similar

SMF4L13A-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L13A-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L13A-7 |
Description | TVS DIODE 13VWM 21.5VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08024 € | 240,72 € |
| 6 000 | 0,07273 € | 436,38 € |
| 9 000 | 0,06891 € | 620,19 € |
| 15 000 | 0,06461 € | 969,15 € |
| 21 000 | 0,06206 € | 1 303,26 € |
| 30 000 | 0,05958 € | 1 787,40 € |
| 75 000 | 0,05486 € | 4 114,50 € |
| Unit Price without VAT: | 0,08024 € |
|---|---|
| Unit Price with VAT: | 0,09709 € |


