
SMF4L48CAQ-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L48CAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L48CAQ-7 |
Description | TVS DIODE 48VWM 77.4VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08263 € | 247,89 € |
| 6 000 | 0,07494 € | 449,64 € |
| 9 000 | 0,07102 € | 639,18 € |
| 15 000 | 0,06661 € | 999,15 € |
| 21 000 | 0,06400 € | 1 344,00 € |
| 30 000 | 0,06147 € | 1 844,10 € |
| 75 000 | 0,05691 € | 4 268,25 € |
| Unit Price without VAT: | 0,08263 € |
|---|---|
| Unit Price with VAT: | 0,09998 € |

