
SST20U120CT | |
|---|---|
DigiKey Part Number | 31-SST20U120CT-ND |
Manufacturer | |
Manufacturer Product Number | SST20U120CT |
Description | DIODE ARR SCHOT 120V 10A TO220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 120 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO220AB (Type WX) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,48260 € | 24,13 € |
| Unit Price without VAT: | 0,48260 € |
|---|---|
| Unit Price with VAT: | 0,58395 € |

