
ZXCT212QADW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT212QADW-7TR-ND - Tape & Reel (TR) 31-ZXCT212QADW-7CT-ND - Cut Tape (CT) 31-ZXCT212QADW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT212QADW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.8% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,22880 € | 5,72 € |
| 100 | 0,19820 € | 19,82 € |
| 250 | 0,18360 € | 45,90 € |
| 500 | 0,17476 € | 87,38 € |
| 1 000 | 0,16750 € | 167,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15853 € | 475,59 € |
| 6 000 | 0,15415 € | 924,90 € |
| 9 000 | 0,15195 € | 1 367,55 € |
| 15 000 | 0,14952 € | 2 242,80 € |
| 21 000 | 0,14809 € | 3 109,89 € |
| 30 000 | 0,14673 € | 4 401,90 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

