


ZXMN4A06KTC | |
|---|---|
DigiKey Part Number | 31-ZXMN4A06KTCTR-ND - Tape & Reel (TR) 31-ZXMN4A06KTCCT-ND - Cut Tape (CT) 31-ZXMN4A06KTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN4A06KTC |
Description | MOSFET N-CH 40V 7.2A TO252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 7.2A (Ta) 2.15W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 827 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.15W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,05700 € | 10,57 € |
| 100 | 0,71230 € | 71,23 € |
| 500 | 0,56474 € | 282,37 € |
| 1 000 | 0,52537 € | 525,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,45194 € | 1 129,85 € |
| 5 000 | 0,42922 € | 2 146,10 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,00860 € |

