Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMP4A16GQTC

DigiKey Part Number
ZXMP4A16GQTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXMP4A16GQTC
Description
MOSFET P-CH 40V SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Surface Mount SOT-223-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,30034 €1 201,36 €
8 0000,28239 €2 259,12 €
Manufacturers Standard Package
Unit Price without VAT:0,30034 €
Unit Price with VAT:0,36341 €