
GL1M | |
|---|---|
DigiKey Part Number | 4878-GL1MTR-ND - Tape & Reel (TR) 4878-GL1MCT-ND - Cut Tape (CT) 4878-GL1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL1M |
Description | DIODE STANDARD 1000V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | GL1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,08190 € | 8,19 € |
| 500 | 0,08124 € | 40,62 € |
| 1 000 | 0,07410 € | 74,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,03129 € | 78,22 € |
| 5 000 | 0,02969 € | 148,45 € |
| 7 500 | 0,02869 € | 215,18 € |
| 12 500 | 0,02857 € | 357,12 € |
| 17 500 | 0,02712 € | 474,60 € |
| 25 000 | 0,02600 € | 650,00 € |
| 62 500 | 0,02585 € | 1 615,62 € |
| 125 000 | 0,02486 € | 3 107,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

