
3EZ33 | |
|---|---|
DigiKey Part Number | 4878-3EZ33CT-ND - Cut Tape (CT) 4878-3EZ33TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3EZ33 |
Description | DIODE ZENER 33V 3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 3 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 3EZ33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 24 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,12330 € | 12,33 € |
| 500 | 0,09158 € | 45,79 € |
| 1 000 | 0,08133 € | 81,33 € |
| 2 000 | 0,07268 € | 145,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06539 € | 261,56 € |
| 8 000 | 0,05925 € | 474,00 € |
| 12 000 | 0,05612 € | 673,44 € |
| 20 000 | 0,05260 € | 1 052,00 € |
| 28 000 | 0,05052 € | 1 414,56 € |
| 40 000 | 0,04849 € | 1 939,60 € |
| 100 000 | 0,04405 € | 4 405,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

