
LDI1117-1.5H | |
|---|---|
DigiKey Part Number | 4878-LDI1117-1.5HTR-ND - Tape & Reel (TR) 4878-LDI1117-1.5HCT-ND - Cut Tape (CT) 4878-LDI1117-1.5HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDI1117-1.5H |
Description | IC REG LINEAR 1.5V 1.35A SOT-223 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LDI1117-1.5H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07920 € | 1,98 € |
| 100 | 0,06720 € | 6,72 € |
| 250 | 0,06144 € | 15,36 € |
| 500 | 0,05798 € | 28,99 € |
| 1 000 | 0,05511 € | 55,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,05209 € | 130,22 € |
| 5 000 | 0,05027 € | 251,35 € |
| 7 500 | 0,04935 € | 370,12 € |
| 12 500 | 0,04834 € | 604,25 € |
| 17 500 | 0,04775 € | 835,62 € |
| 25 000 | 0,04718 € | 1 179,50 € |
| 62 500 | 0,04595 € | 2 871,88 € |
| 125 000 | 0,04522 € | 5 652,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

