
MM1Z4693 | |
|---|---|
DigiKey Part Number | 4878-MM1Z4693TR-ND - Tape & Reel (TR) 4878-MM1Z4693CT-ND - Cut Tape (CT) 4878-MM1Z4693DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM1Z4693 |
Description | ZENER, SOD-123F, 11V, 0.5W, 5% |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MM1Z4693 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 5.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,06370 € | 6,37 € |
| 500 | 0,04644 € | 23,22 € |
| 1 000 | 0,04084 € | 40,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03369 € | 101,07 € |
| 6 000 | 0,03007 € | 180,42 € |
| 9 000 | 0,02823 € | 254,07 € |
| 15 000 | 0,02615 € | 392,25 € |
| 21 000 | 0,02492 € | 523,32 € |
| 30 000 | 0,02372 € | 711,60 € |
| 75 000 | 0,02110 € | 1 582,50 € |
| 150 000 | 0,01947 € | 2 920,50 € |
| 300 000 | 0,01810 € | 5 430,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

