760V Clamp 530mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
760V Clamp 530mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

P4SMA550CA

DigiKey Part Number
4878-P4SMA550CA-ND
Manufacturer
Manufacturer Product Number
P4SMA550CA
Description
TVS DIODE 495VWM 760VC DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
760V Clamp 530mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA550CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
495V
Voltage - Breakdown (Min)
522V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
530mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7 5000,10130 €759,75 €
Manufacturers Standard Package
Unit Price without VAT:0,10130 €
Unit Price with VAT:0,12257 €