Zener Diode 13 V 3 W ±5% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ3C13

DigiKey Part Number
4878-SZ3C13TR-ND - Tape & Reel (TR)
4878-SZ3C13CT-ND - Cut Tape (CT)
4878-SZ3C13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ3C13
Description
DIODE ZENER 13V 3W DO213AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 3 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
SZ3C13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,08012 €400,60 €
10 0000,05852 €585,20 €
15 0000,05680 €852,00 €
25 0000,05508 €1 377,00 €
35 0000,05398 €1 889,30 €
Manufacturers Standard Package
Unit Price without VAT:0,08012 €
Unit Price with VAT:0,09695 €