
SZ3C13 | |
|---|---|
DigiKey Part Number | 4878-SZ3C13TR-ND - Tape & Reel (TR) 4878-SZ3C13CT-ND - Cut Tape (CT) 4878-SZ3C13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ3C13 |
Description | DIODE ZENER 13V 3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SZ3C13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08012 € | 400,60 € |
| 10 000 | 0,05852 € | 585,20 € |
| 15 000 | 0,05680 € | 852,00 € |
| 25 000 | 0,05508 € | 1 377,00 € |
| 35 000 | 0,05398 € | 1 889,30 € |
| Unit Price without VAT: | 0,08012 € |
|---|---|
| Unit Price with VAT: | 0,09695 € |

