
BY8 | |
|---|---|
DigiKey Part Number | 4878-BY8TR-ND - Tape & Reel (TR) 4878-BY8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY8 |
Description | DIODE STANDARD 8000V 500MA AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 8000 V 500mA Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BY8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 8000 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 8 V @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 8000 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,31700 € | 13,17 € |
| 100 | 1,12660 € | 112,66 € |
| 500 | 0,93354 € | 466,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,79445 € | 794,45 € |
| 2 000 | 0,78236 € | 1 564,72 € |
| 3 000 | 0,76271 € | 2 288,13 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,96450 € |


