
ZMY13 | |
|---|---|
DigiKey Part Number | 4878-ZMY13TR-ND - Tape & Reel (TR) 4878-ZMY13CT-ND - Cut Tape (CT) 4878-ZMY13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY13 |
Description | DIODE ZENER 13V 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 7 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,08780 € | 8,78 € |
| 500 | 0,07660 € | 38,30 € |
| 1 000 | 0,05766 € | 57,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05566 € | 278,30 € |
| 10 000 | 0,03615 € | 361,50 € |
| 15 000 | 0,03581 € | 537,15 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

