
EA W128B-6N2LW | |
|---|---|
DigiKey Part Number | 1481-EAW128B-6N2LW-ND |
Manufacturer | |
Manufacturer Product Number | EA W128B-6N2LW |
Description | 128X64, KS0107/8, BLUE-WHITE LED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module STN - Super-Twisted Nematic LED - White RS-232 93.00mm x 70.00mm x 13.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Format | - | |
Character Format | - | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | 93.00mm x 70.00mm x 13.60mm | |
Viewing Area | 72.00mm L x 40.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.48mm W x 0.48mm H | |
Interface | RS-232 | |
Controller Type | KS0107/8 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,96000 € | 45,96 € |
| 10 | 37,80200 € | 378,02 € |
| 25 | 35,76520 € | 894,13 € |
| 100 | 33,52710 € | 3 352,71 € |
| 250 | 32,46032 € | 8 115,08 € |
| Unit Price without VAT: | 45,96000 € |
|---|---|
| Unit Price with VAT: | 55,61160 € |

