



DSGW-040-2-CN | |
|---|---|
DigiKey Part Number | 5257-DSGW-040-2-CN-ND |
Manufacturer | |
Manufacturer Product Number | DSGW-040-2-CN |
Description | GATEWAY,BLE,WIFI2.4G,LTECATM1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4G Bluetooth v5.2, FDD, LTE, TDD Gateway/Router Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dusun | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway/Router | |
Modulation or Protocol | Bluetooth v5.2, FDD, LTE, TDD | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | -71dBm | |
Power - Output | 19.5dBm | |
Data Rate (Max) | 54Mbps | |
Features | IP22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 € | 82,73 € |
| 10 | 72,78300 € | 727,83 € |
| 25 | 69,34200 € | 1 733,55 € |
| 100 | 64,63240 € | 6 463,24 € |
| Unit Price without VAT: | 82,73000 € |
|---|---|
| Unit Price with VAT: | 100,10330 € |

