New at DigiKey
Image for 1950-5-2F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1950-5-2F

DigiKey Part Number
5879-1950-5-2F-ND
Manufacturer
Manufacturer Product Number
1950-5-2F
Description
DIFFERENTIAL PRESSURE SWITCH, RA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.04PSI ~ 0.2PSI (0.31kPa ~ 1.37kPa) Differential Female - 1/8" (3.18mm) NPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dwyer
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Differential
Operating Pressure
0.04PSI ~ 0.2PSI (0.31kPa ~ 1.37kPa)
Output Type
SPDT
Output
-
Accuracy
-
Voltage - Supply
-
Port Size
Female - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
-
Maximum Pressure
1.62PSI (11.2kPa)
Operating Temperature
-40°C ~ 60°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1344,46000 €344,46 €
Manufacturers Standard Package
Unit Price without VAT:344,46000 €
Unit Price with VAT:416,79660 €