Circuit Breaker Thermal 25A AC 14.5 V DC Automatic Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 25A AC 14.5 V DC Automatic Reset Holder
Circuit Breaker Basics - Another Teaching Moment

1610-92-25A

DigiKey Part Number
302-1245-ND
Manufacturer
Manufacturer Product Number
1610-92-25A
Description
CIR BRKR THRM 25A 12VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 25A AC 14.5 V DC Automatic Reset Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Holder
Breaker Type
Thermal
Current Rating (Amps)
25A
Voltage Rating - DC
14.5 V
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
UL1500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,72000 €10,72 €
58,89800 €44,49 €
108,21000 €82,10 €
506,80700 €340,35 €
1006,27640 €627,64 €
2505,63404 €1 408,51 €
5005,18892 €2 594,46 €
1 0004,77590 €4 775,90 €
Manufacturers Standard Package
Unit Price without VAT:10,72000 €
Unit Price with VAT:12,97120 €