Circuit Breaker Thermal 30A AC 14.5 V DC Automatic Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 30A AC 14.5 V DC Automatic Reset Holder
1620-1-30A
1620-1-30A
Circuit Breaker Basics - Another Teaching Moment

1620-1-30A

DigiKey Part Number
302-1366-ND
Manufacturer
Manufacturer Product Number
1620-1-30A
Description
CIR BRKR THRM 30A 12VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 30A AC 14.5 V DC Automatic Reset Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Mounting Type
Holder
Breaker Type
Thermal
Current Rating (Amps)
30A
Voltage Rating - DC
14.5 V
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,84000 €9,84 €
58,20000 €41,00 €
Unit Price without VAT:9,84000 €
Unit Price with VAT:11,90640 €