MFR Recommended

2210-S211-P1M3-H111-4A | |
|---|---|
DigiKey Part Number | 2210-S211-P1M3-H111-4A-ND |
Manufacturer | |
Manufacturer Product Number | 2210-S211-P1M3-H111-4A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 480 V AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 4A |
Manufacturer E-T-A | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2210-S211-P1M1-Z141-4A | E-T-A | 0 | 2210-S211-P1M1-Z141-4A-ND | 66,57000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 161,27400 € | 1 612,74 € |
| Unit Price without VAT: | 161,27400 € |
|---|---|
| Unit Price with VAT: | 195,14154 € |


