Circuit Breaker Thermal 45A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 45A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
413-K14-LN2-45A
413-K14-LN2-45A
Circuit Breaker Basics - Another Teaching Moment

413-K14-LN2-45A

DigiKey Part Number
302-1494-ND
Manufacturer
Manufacturer Product Number
413-K14-LN2-45A
Description
CIR BRKR THRM 45A 115VAC 28VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 45A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
45A
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1115,85000 €115,85 €
596,06200 €480,31 €
1088,57800 €885,78 €
5073,24580 €3 662,29 €
10067,42320 €6 742,32 €
Manufacturers Standard Package
Unit Price without VAT:115,85000 €
Unit Price with VAT:140,17850 €