Image for SIM552-A01-C85LLLDF-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM552-A01-C85LLLDF-01

DigiKey Part Number
SIM552-A01-C85LLLDF-01-ND
Manufacturer
Manufacturer Product Number
SIM552-A01-C85LLLDF-01
Description
GRAPHIC DISPLAY TFT - 7"
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module TFT - Color RS-422/485, USB 7" (177.80mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E2IP Technologies Inc.
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
-
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
-
Backlight
-
Dot Pixels
800 x 480
Interface
RS-422/485, USB
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1377,98000 €377,98 €
Manufacturers Standard Package
Unit Price without VAT:377,98000 €
Unit Price with VAT:457,35580 €