CAT7-035BK-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 56,77000 €
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT7-035BK-F

DigiKey Part Number
4627-CAT7-035BK-F-ND
Manufacturer
Manufacturer Product Number
CAT7-035BK-F
Description
CAT7 FLAT U/FTP 38AWG CM PVC BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
35.00' (10.67m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,12000 €9,12 €
107,75100 €77,51 €
257,26600 €181,65 €
506,91880 €345,94 €
1006,58860 €658,86 €
2506,17632 €1 544,08 €
5005,88178 €2 940,89 €
1 0005,60139 €5 601,39 €
Manufacturers Standard Package
Unit Price without VAT:9,12000 €
Unit Price with VAT:11,03520 €