
170M6763 | |
|---|---|
DigiKey Part Number | 170M6763-ND |
Manufacturer | |
Manufacturer Product Number | 170M6763 |
Description | FUSE SQUARE 900A 700VAC RECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 900A 700 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Approval Agency CE, CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 2.008" L x 2.992" W x 3.622" H (51.00mm x 76.00mm x 92.00mm) |
Current Rating (Amps) 900A | Melting I²t 100000.0 |
Voltage Rating - AC 700 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 036,00000 € | 1 036,00 € |
| Unit Price without VAT: | 1 036,00000 € |
|---|---|
| Unit Price with VAT: | 1 253,56000 € |

