
BC63 | |
|---|---|
DigiKey Part Number | BC63-ND |
Manufacturer | |
Manufacturer Product Number | BC63 |
Description | FUSE 63AMP 500V AC / 250V DC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 63A 500 VAC 250 VDC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | gG | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA AC, 40kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.827" Dia x 4.469" L (21.00mm x 113.50mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 6700.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 63,07950 € | 1 261,59 € |
| Unit Price without VAT: | 63,07950 € |
|---|---|
| Unit Price with VAT: | 76,32620 € |

