
BK/ATM-30ID | |
|---|---|
DigiKey Part Number | BK/ATM-30ID-ND |
Manufacturer | |
Manufacturer Product Number | BK/ATM-30ID |
Description | FUSE AUTO 30A 32VDC BLADE MINI |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 30 A Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Response Time Medium Blow |
Packaging Bulk | Package / Case |
Part Status Active | Color Green |
Mounting Type Requires Holder | Size / Dimension 0.429" L x 0.150" W x 0.344" H (10.90mm x 3.81mm x 8.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,18300 € | 359,15 € |
| Unit Price without VAT: | 7,18300 € |
|---|---|
| Unit Price with VAT: | 8,69143 € |

