
170M0166 | |
|---|---|
DigiKey Part Number | 2041-170M0166-ND |
Manufacturer | |
Manufacturer Product Number | 170M0166 |
Description | FUSE 80A 660V 0000/80 AR UR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80A 660 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 660 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | aR | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 3.937" L x 0.709" W x 0.748" H (100.00mm x 18.00mm x 19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 217,06100 € | 2 170,61 € |
| Unit Price without VAT: | 217,06100 € |
|---|---|
| Unit Price with VAT: | 262,64381 € |

