
FLM-100 | |
|---|---|
DigiKey Part Number | FLM-100-ND |
Manufacturer | |
Manufacturer Product Number | FLM-100 |
Description | FUSE AUTOMOTIVE 100A AUTO LINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 A Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Blue | |
Size / Dimension | 0.972" L x 0.881" W (24.70mm x 22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,70400 € | 267,04 € |
| Unit Price without VAT: | 26,70400 € |
|---|---|
| Unit Price with VAT: | 32,31184 € |

